
F1C2-040402W-1R2M | |
|---|---|
DigiKey Part Number | 595-F1C2-040402W-1R2MTR-ND - Tape & Reel (TR) 595-F1C2-040402W-1R2MCT-ND - Cut Tape (CT) 595-F1C2-040402W-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-040402W-1R2M |
Description | FIXED IND 1.20UH 6.6A 17.9 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 6.6 A 17.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.87000 | kr.11.87 |
| 10 | kr.9.77200 | kr.97.72 |
| 100 | kr.8.03800 | kr.803.80 |
| 1.000 | kr.7.30269 | kr.7,302.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.02710 | kr.18,081.30 |
| 6.000 | kr.5.96625 | kr.35,797.50 |
| Unit Price without VAT: | kr.11.87000 |
|---|---|
| Unit Price with VAT: | kr.14.83750 |

