
F1C1-322510-1R5M | |
|---|---|
DigiKey Part Number | 595-F1C1-322510-1R5MTR-ND - Tape & Reel (TR) 595-F1C1-322510-1R5MCT-ND - Cut Tape (CT) 595-F1C1-322510-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-322510-1R5M |
Description | FIXED IND 1.5 UH 3.6A 42 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.6 A 42mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.90300 | kr.19.03 |
| 100 | kr.1.56350 | kr.156.35 |
| 1.000 | kr.1.28581 | kr.1,285.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.17145 | kr.3,514.35 |
| 6.000 | kr.1.10468 | kr.6,628.08 |
| 9.000 | kr.1.06743 | kr.9,606.87 |
| 15.000 | kr.1.02234 | kr.15,335.10 |
| 21.000 | kr.0.99371 | kr.20,867.91 |
| 30.000 | kr.0.96750 | kr.29,025.00 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |

