F1C1-252008-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-252012-R82M

DigiKey Part Number
595-F1C1-252012-R82MTR-ND - Tape & Reel (TR)
595-F1C1-252012-R82MCT-ND - Cut Tape (CT)
595-F1C1-252012-R82MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-252012-R82M
Description
FIXED IND 0.82 UH 5.3A 24 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 5.3 A 24mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.1.01900kr.10.19
100kr.0.83790kr.83.79
1.000kr.0.68905kr.689.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62769kr.1,883.07
6.000kr.0.59187kr.3,551.22
9.000kr.0.57189kr.5,147.01
15.000kr.0.54769kr.8,215.35
21.000kr.0.53232kr.11,178.72
30.000kr.0.51652kr.15,495.60
75.000kr.0.48375kr.36,281.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750