
F1C1-252010-100M | |
|---|---|
DigiKey Part Number | 595-F1C1-252010-100MTR-ND - Tape & Reel (TR) 595-F1C1-252010-100MCT-ND - Cut Tape (CT) 595-F1C1-252010-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-252010-100M |
Description | FIXED IND 10.0 UH 0.95A 560 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 950 mA 560mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.47100 | kr.14.71 |
| 100 | kr.1.20680 | kr.120.68 |
| 1.000 | kr.0.99253 | kr.992.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90418 | kr.2,712.54 |
| 6.000 | kr.0.85260 | kr.5,115.60 |
| 9.000 | kr.0.82384 | kr.7,414.56 |
| 15.000 | kr.0.78902 | kr.11,835.30 |
| 21.000 | kr.0.76691 | kr.16,105.11 |
| 30.000 | kr.0.74417 | kr.22,325.10 |
| 75.000 | kr.0.72563 | kr.54,422.25 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |

