F1C1-201608-3R3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-201612-R47M

DigiKey Part Number
595-F1C1-201612-R47MTR-ND - Tape & Reel (TR)
595-F1C1-201612-R47MCT-ND - Cut Tape (CT)
595-F1C1-201612-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-201612-R47M
Description
FIXED IND 0.47UH 6.0A 17 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 6 A 17mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.86400kr.8.64
100kr.0.71140kr.71.14
1.000kr.0.58476kr.584.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53271kr.1,598.13
6.000kr.0.50228kr.3,013.68
9.000kr.0.48532kr.4,367.88
15.000kr.0.46477kr.6,971.55
21.000kr.0.45173kr.9,486.33
30.000kr.0.43831kr.13,149.30
75.000kr.0.40569kr.30,426.75
150.000kr.0.40313kr.60,469.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750