
F1C1-201210-R33M | |
|---|---|
DigiKey Part Number | 595-F1C1-201210-R33MTR-ND - Tape & Reel (TR) 595-F1C1-201210-R33MCT-ND - Cut Tape (CT) 595-F1C1-201210-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201210-R33M |
Description | FIXED IND 330NH 5A 32 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 5 A 32mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-201210-R33M Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.94600 | kr.19.46 |
| 100 | kr.1.59830 | kr.159.83 |
| 1.000 | kr.1.31447 | kr.1,314.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19752 | kr.3,592.56 |
| 6.000 | kr.1.12927 | kr.6,775.62 |
| 9.000 | kr.1.09120 | kr.9,820.80 |
| 15.000 | kr.1.04510 | kr.15,676.50 |
| 21.000 | kr.1.01583 | kr.21,332.43 |
| 30.000 | kr.0.98574 | kr.29,572.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

