
F1B1-464615-270M | |
|---|---|
DigiKey Part Number | 595-F1B1-464615-270MTR-ND - Tape & Reel (TR) 595-F1B1-464615-270MCT-ND - Cut Tape (CT) 595-F1B1-464615-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-464615-270M |
Description | FIXED IND 27.0UH 550MA 912 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 550 mA 912mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 912mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.13000 | kr.4.13 |
| 10 | kr.3.41200 | kr.34.12 |
| 100 | kr.2.80770 | kr.280.77 |
| 1.000 | kr.2.30942 | kr.2,309.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.05365 | kr.8,214.60 |
| 8.000 | kr.1.93685 | kr.15,494.80 |
| 12.000 | kr.1.87172 | kr.22,460.64 |
| 20.000 | kr.1.85438 | kr.37,087.60 |
| Unit Price without VAT: | kr.4.13000 |
|---|---|
| Unit Price with VAT: | kr.5.16250 |

