F1B1-464612-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1B1-464615-100M

DigiKey Part Number
595-F1B1-464615-100MTR-ND - Tape & Reel (TR)
595-F1B1-464615-100MCT-ND - Cut Tape (CT)
595-F1B1-464615-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1B1-464615-100M
Description
FIXED IND 10.0UH 1.0A 306 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1 A 306mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
306mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.13000kr.4.13
10kr.3.41200kr.34.12
100kr.2.80770kr.280.77
1.000kr.2.30942kr.2,309.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.05365kr.8,214.60
8.000kr.1.93685kr.15,494.80
12.000kr.1.87172kr.22,460.64
20.000kr.1.85438kr.37,087.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.13000
Unit Price with VAT:kr.5.16250