
F1B1-303015-2R7M | |
|---|---|
DigiKey Part Number | 595-F1B1-303015-2R7MTR-ND - Tape & Reel (TR) 595-F1B1-303015-2R7MCT-ND - Cut Tape (CT) 595-F1B1-303015-2R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-303015-2R7M |
Description | FIXED IND 2.7UH 1.5A 144 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 144Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 144Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.81000 | kr.3.81 |
| 10 | kr.3.14800 | kr.31.48 |
| 100 | kr.2.58710 | kr.258.71 |
| 1.000 | kr.2.12786 | kr.2,127.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.89214 | kr.7,568.56 |
| 8.000 | kr.1.78450 | kr.14,276.00 |
| 12.000 | kr.1.72447 | kr.20,693.64 |
| 20.000 | kr.1.69313 | kr.33,862.60 |
| Unit Price without VAT: | kr.3.81000 |
|---|---|
| Unit Price with VAT: | kr.4.76250 |

