4.7 µH Shielded Wirewound Inductor 1.3 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-464615-4R7N

DigiKey Part Number
595-F1A2-464615-4R7NTR-ND - Tape & Reel (TR)
595-F1A2-464615-4R7NCT-ND - Cut Tape (CT)
595-F1A2-464615-4R7NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-464615-4R7N
Description
FIXED IND 4.7UH 1.3A 150 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.3 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A2-464615-4R7N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
150mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.66528kr.10,661.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.66528
Unit Price with VAT:kr.3.33160