
F1A2-464615-3R3N | |
|---|---|
DigiKey Part Number | 595-F1A2-464615-3R3NTR-ND - Tape & Reel (TR) 595-F1A2-464615-3R3NCT-ND - Cut Tape (CT) 595-F1A2-464615-3R3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-464615-3R3N |
Description | FIXED IND 3.3UH 1.50A 120 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.5 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-464615-3R3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.64000 | kr.4.64 |
| 10 | kr.3.81200 | kr.38.12 |
| 100 | kr.3.13530 | kr.313.53 |
| 1.000 | kr.2.57890 | kr.2,578.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.29336 | kr.9,173.44 |
| 8.000 | kr.2.16296 | kr.17,303.68 |
| 12.000 | kr.2.09625 | kr.25,155.00 |
| Unit Price without VAT: | kr.4.64000 |
|---|---|
| Unit Price with VAT: | kr.5.80000 |

