F1A2-383815-8R2N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-383818-4R7N

DigiKey Part Number
595-F1A2-383818-4R7NTR-ND - Tape & Reel (TR)
595-F1A2-383818-4R7NCT-ND - Cut Tape (CT)
595-F1A2-383818-4R7NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-383818-4R7N
Description
FIXED IND 4.7UH 1.10A 145 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.1 A 145mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A2-383818-4R7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
145mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.77000kr.4.77
10kr.3.94700kr.39.47
100kr.3.24370kr.324.37
1.000kr.2.66804kr.2,668.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.39957kr.8,398.50
7.000kr.2.26309kr.15,841.63
10.500kr.2.18701kr.22,963.60
17.500kr.2.17687kr.38,095.22
Manufacturers Standard Package
Unit Price without VAT:kr.4.77000
Unit Price with VAT:kr.5.96250