
F1A2-383815-390M | |
|---|---|
DigiKey Part Number | 595-F1A2-383815-390MTR-ND - Tape & Reel (TR) 595-F1A2-383815-390MCT-ND - Cut Tape (CT) 595-F1A2-383815-390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-383815-390M |
Description | FIXED IND 39UH 370MA 940 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Wirewound Inductor 370 mA 940mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-383815-390M Models |
Category | Current - Saturation (Isat) 380mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 940mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.76399 | kr.11,055.96 |
| Unit Price without VAT: | kr.2.76399 |
|---|---|
| Unit Price with VAT: | kr.3.45499 |

