
F1A2-303012-6R8N | |
|---|---|
DigiKey Part Number | 595-F1A2-303012-6R8NTR-ND - Tape & Reel (TR) 595-F1A2-303012-6R8NCT-ND - Cut Tape (CT) 595-F1A2-303012-6R8NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-303012-6R8N |
Description | FIXED IND 6.8UH 900MA 260 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 900 mA 260mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-303012-6R8N Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±30% | Size / Dimension 0.117" L x 0.117" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.3.39100 | kr.33.91 |
| 100 | kr.2.78840 | kr.278.84 |
| 1.000 | kr.2.29331 | kr.2,293.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.03928 | kr.8,157.12 |
| 8.000 | kr.1.92327 | kr.15,386.16 |
| 12.000 | kr.1.85859 | kr.22,303.08 |
| 20.000 | kr.1.78028 | kr.35,605.60 |
| 28.000 | kr.1.76275 | kr.49,357.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

