F1A2-303010-1R2N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-303012-1R5N

DigiKey Part Number
595-F1A2-303012-1R5NTR-ND - Tape & Reel (TR)
595-F1A2-303012-1R5NCT-ND - Cut Tape (CT)
595-F1A2-303012-1R5NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-303012-1R5N
Description
FIXED IND 1.5UH 1.60A 80 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 1.6 A 80mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F1A2-303012-1R5N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.117" L x 0.117" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.81000kr.3.81
10kr.3.14800kr.31.48
100kr.2.58710kr.258.71
1.000kr.2.12786kr.2,127.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.89214kr.7,568.56
8.000kr.1.78450kr.14,276.00
12.000kr.1.72447kr.20,693.64
20.000kr.1.69313kr.33,862.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.81000
Unit Price with VAT:kr.4.76250