
F1A1-383815-100M | |
|---|---|
DigiKey Part Number | 595-F1A1-383815-100MTR-ND - Tape & Reel (TR) 595-F1A1-383815-100MCT-ND - Cut Tape (CT) 595-F1A1-383815-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-383815-100M |
Description | FIXED IND 10.0UH 900MA 262 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 900 mA 262Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 262Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.61000 | kr.5.61 |
| 10 | kr.4.59900 | kr.45.99 |
| 100 | kr.3.77970 | kr.377.97 |
| 1.000 | kr.3.15792 | kr.3,157.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.76487 | kr.11,059.48 |
| 8.000 | kr.2.60776 | kr.20,862.08 |
| 12.000 | kr.2.58000 | kr.30,960.00 |
| Unit Price without VAT: | kr.5.61000 |
|---|---|
| Unit Price with VAT: | kr.7.01250 |

