
F1A1-303018-100M | |
|---|---|
DigiKey Part Number | 595-F1A1-303018-100MTR-ND - Tape & Reel (TR) 595-F1A1-303018-100MCT-ND - Cut Tape (CT) 595-F1A1-303018-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-303018-100M |
Description | FIXED IND 10UH 750MA 468 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 750 mA 468Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A1-303018-100M Models |
Category | Current - Saturation (Isat) 480mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 468Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.83100 | kr.48.31 |
| 100 | kr.3.97260 | kr.397.26 |
| 1.000 | kr.3.26738 | kr.3,267.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.93881 | kr.10,285.84 |
| 7.000 | kr.2.77177 | kr.19,402.39 |
| 10.500 | kr.2.67862 | kr.28,125.51 |
| 17.500 | kr.2.61525 | kr.45,766.88 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

