DST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DST
DST-3-12
DST-3-12
What are Transformers? How Do They Work? - Another Teaching Moment

DST-3-12

DigiKey Part Number
595-1195-ND
Manufacturer
Manufacturer Product Number
DST-3-12
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DST-3-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 400mA, Series 200mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.90mm L x 28.60mm W
Height - Seated (Max)
30.80mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.70.34000kr.70.34
10kr.63.44300kr.634.43
25kr.60.85360kr.1,521.34
50kr.58.95420kr.2,947.71
100kr.57.10590kr.5,710.59
300kr.54.27883kr.16,283.65
500kr.53.00710kr.26,503.55
1.000kr.51.32416kr.51,324.16
Manufacturers Standard Package
Unit Price without VAT:kr.70.34000
Unit Price with VAT:kr.87.92500