



DPC-24-180 | |
|---|---|
DigiKey Part Number | 595-1144-ND |
Manufacturer | |
Manufacturer Product Number | DPC-24-180 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 360mA, Series 180mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-24-180 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 4.4VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 31.80mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.92mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 360mA, Series 180mA | Weight 0.313 lb (141.97 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.00000 | kr.101.00 |
| 10 | kr.90.99800 | kr.909.98 |
| 25 | kr.87.26640 | kr.2,181.66 |
| 50 | kr.84.52740 | kr.4,226.37 |
| 100 | kr.81.86530 | kr.8,186.53 |
| 250 | kr.78.45928 | kr.19,614.82 |
| 500 | kr.75.96766 | kr.37,983.83 |
| Unit Price without VAT: | kr.101.00000 |
|---|---|
| Unit Price with VAT: | kr.126.25000 |

