

DP-241-7-36 | |
---|---|
DigiKey Part Number | 595-1101-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-7-36 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary 36V Secondary 1.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-7-36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 36V | |
Current - Output (Max) | 1.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.70mm L x 49.20mm W | |
Height - Seated (Max) | 57.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.156.80000 | kr.156.80 |
20 | kr.136.74550 | kr.2,734.91 |
40 | kr.132.43200 | kr.5,297.28 |
60 | kr.129.96583 | kr.7,797.95 |
100 | kr.126.91580 | kr.12,691.58 |
260 | kr.121.38485 | kr.31,560.06 |
500 | kr.117.72710 | kr.58,863.55 |
Unit Price without VAT: | kr.156.80000 |
---|---|
Unit Price with VAT: | kr.196.00000 |