




A41-43-10L | |
|---|---|
DigiKey Part Number | A41-43-10L-ND |
Manufacturer | |
Manufacturer Product Number | A41-43-10L |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 8.6A, Series 4.3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-43-10L Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 43VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 79.40mm L x 54.40mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 68.20mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 8.6A, Series 4.3A | Weight 1.6 lbs (725.7 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.162.75900 | kr.6,510.36 |
| Unit Price without VAT: | kr.162.75900 |
|---|---|
| Unit Price with VAT: | kr.203.44875 |

