



40-450-LPI | |
|---|---|
DigiKey Part Number  | 595-1267-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 40-450-LPI  | 
Description  | PWR XFMR SEMI-TORO 18VA TH  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Semi-Toroidal 18VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 900mA, Series 450mA Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 40-450-LPI Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Signal Transformer  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Semi-Toroidal  | |
Voltage - Primary  | 115V, 230V  | |
Voltage - Secondary (Full Load)  | Parallel 20V, Series 40V  | |
Current - Output (Max)  | Parallel 900mA, Series 450mA  | |
Primary Winding(s)  | Dual  | |
Secondary Winding(s)  | Dual  | |
Center Tap  | No  | |
Power - Max  | 18VA  | |
Mounting Type  | Through Hole  | |
Termination Style  | PC Pin  | |
Size / Dimension  | 66.80mm L x 55.60mm W  | |
Height - Seated (Max)  | 30.00mm  | |
Voltage - Isolation  | 4000Vrms  | |
Weight  | 0.95 lb (430.91 g)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.182.08000 | kr.182.08 | 
| 10 | kr.163.87800 | kr.1,638.78 | 
| 25 | kr.157.08680 | kr.3,927.17 | 
| 50 | kr.152.11640 | kr.7,605.82 | 
| 100 | kr.147.28830 | kr.14,728.83 | 
| 250 | kr.141.11848 | kr.35,279.62 | 
| Unit Price without VAT: | kr.182.08000 | 
|---|---|
| Unit Price with VAT: | kr.227.60000 | 

