

40-300-LPI | |
|---|---|
DigiKey Part Number | 595-1266-ND |
Manufacturer | |
Manufacturer Product Number | 40-300-LPI |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 600mA, Series 300mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 40-300-LPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 20V, Series 40V | |
Current - Output (Max) | Parallel 600mA, Series 300mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.80mm L x 55.60mm W | |
Height - Seated (Max) | 26.60mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.10000 | kr.143.10 |
| 10 | kr.128.85800 | kr.1,288.58 |
| 25 | kr.123.53520 | kr.3,088.38 |
| 50 | kr.119.63900 | kr.5,981.95 |
| 100 | kr.115.85220 | kr.11,585.22 |
| 250 | kr.111.01056 | kr.27,752.64 |
| 500 | kr.107.47188 | kr.53,735.94 |
| Unit Price without VAT: | kr.143.10000 |
|---|---|
| Unit Price with VAT: | kr.178.87500 |

