



| 241-5-36 | |
|---|---|
| DigiKey Part Number | 595-1065-ND | 
| Manufacturer | |
| Manufacturer Product Number | 241-5-36 | 
| Description | PWR XFMR LAMINATED 12VA CHAS MT | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 36V Secondary 350mA Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 241-5-36 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Signal Transformer | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Laminated Core | |
| Voltage - Primary | 115V | |
| Voltage - Secondary (Full Load) | 36V | |
| Current - Output (Max) | 350mA | |
| Primary Winding(s) | Single | |
| Secondary Winding(s) | Single | |
| Center Tap | Yes | |
| Power - Max | 12VA | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder, Quick Connect | |
| Size / Dimension | 71.40mm L x 36.30mm W | |
| Height - Seated (Max) | 42.80mm | |
| Voltage - Isolation | 2500Vrms | |
| Weight | 0.7 lb (317.51 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.88.26000 | kr.88.26 | 
| 10 | kr.79.52000 | kr.795.20 | 
| 25 | kr.76.26240 | kr.1,906.56 | 
| 50 | kr.73.87400 | kr.3,693.70 | 
| 100 | kr.71.54940 | kr.7,154.94 | 
| 250 | kr.68.57524 | kr.17,143.81 | 
| 500 | kr.66.39988 | kr.33,199.94 | 
| Unit Price without VAT: | kr.88.26000 | 
|---|---|
| Unit Price with VAT: | kr.110.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark