Laminated Core 6VA Power Transformer 115V Primary 24V Secondary 250mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V Primary 24V Secondary 250mA Chassis Mount
DP-241-4 Series
241-4-24
241-4-24

241-4-24

DigiKey Part Number
595-1055-ND
Manufacturer
Manufacturer Product Number
241-4-24
Description
PWR XFMR LAMINATED 6VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V Primary 24V Secondary 250mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
241-4-24 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Signal Transformer
Center Tap
Yes
Series
Power - Max
6VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
60.30mm L x 33.30mm W
Voltage - Primary
115V
Height - Seated (Max)
36.20mm
Voltage - Secondary (Full Load)
24V
Voltage - Isolation
2500Vrms
Current - Output (Max)
250mA
Weight
0.44 lb (199.58 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.103
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.107.15000kr.107.15
10kr.96.52700kr.965.27
25kr.92.56160kr.2,314.04
50kr.89.65400kr.4,482.70
100kr.86.82820kr.8,682.82
250kr.83.21276kr.20,803.19
500kr.80.56898kr.40,284.49
Manufacturers Standard Package
Unit Price without VAT:kr.107.15000
Unit Price with VAT:kr.133.93750