



241-3-56 | |
|---|---|
DigiKey Part Number | 241-3-56-ND |
Manufacturer | |
Manufacturer Product Number | 241-3-56 |
Description | PWR XFMR LAMINATED 2.4VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary 56V Secondary 45mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-3-56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 56V | |
Current - Output (Max) | 45mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 2.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 52.60mm L x 29.60mm W | |
Height - Seated (Max) | 31.20mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.61.66827 | kr.9,250.24 |
| Unit Price without VAT: | kr.61.66827 |
|---|---|
| Unit Price with VAT: | kr.77.08534 |



