
112 | |
|---|---|
DigiKey Part Number | 112ST-ND |
Manufacturer | |
Manufacturer Product Number | 112 |
Description | XFRMR NON-ISOL 230V-115V 120VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 120VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.442.03933 | kr.6,630.59 |
| Unit Price without VAT: | kr.442.03933 |
|---|---|
| Unit Price with VAT: | kr.552.54916 |

