
1100 | |
---|---|
DigiKey Part Number | 1100-ND |
Manufacturer | |
Manufacturer Product Number | 1100 |
Description | XFRMR NON-ISOL 230V-115V 1000VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 1000VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 14 lbs (6.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | kr.1,012.23600 | kr.5,061.18 |
Unit Price without VAT: | kr.1,012.23600 |
---|---|
Unit Price with VAT: | kr.1,265.29500 |