Similar

ZM3102AH-CME1 | |
|---|---|
DigiKey Part Number | 703-1030-ND |
Manufacturer | |
Manufacturer Product Number | ZM3102AH-CME1 |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 921MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output -2dBm |
Mfr | Sensitivity -102dBm |
Series | Serial Interfaces SPI, UART |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Obsolete | Memory Size 32kB Flash, 2kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 23mA |
Protocol | Current - Transmitting 24mA ~ 36mA |
Modulation FSK | Mounting Type Surface Mount |
Frequency 921MHz | Operating Temperature -15°C ~ 85°C |
Data Rate 40kbps | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM5202AH-CME3R | Silicon Labs | 3.482 | 703-1073-1-ND | kr.105.62000 | Similar |


