
XM1210_1104264 | |
|---|---|
DigiKey Part Number | 1645-XM1210_1104264TR-ND - Tape & Reel (TR) 1645-XM1210_1104264CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XM1210_1104264 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -161dBm |
Mfr | Serial Interfaces I2C, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Navigation | Package / Case Module |
Protocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.92000 | kr.86.92 |
| 10 | kr.75.54800 | kr.755.48 |
| 25 | kr.71.60720 | kr.1,790.18 |
| 100 | kr.66.20440 | kr.6,620.44 |
| 250 | kr.62.96980 | kr.15,742.45 |
| 500 | kr.60.68758 | kr.30,343.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.52.09385 | kr.78,140.78 |
| Unit Price without VAT: | kr.86.92000 |
|---|---|
| Unit Price with VAT: | kr.108.65000 |

