Similar

XM1100_1103874 | |
|---|---|
DigiKey Part Number | 1645-1040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XM1100_1103874 |
Description | RF RCVR GPS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | XM - AirPrime® RF Receiver GPS 1.575GHz -165dBm Castellation |
Datasheet | Datasheet |
EDA/CAD Models | XM1100_1103874 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 27mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Castellation | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN | |
Base Product Number |


