XM1100_1103874 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sierra Wireless
In Stock: 2.136
Unit Price: kr.84.22000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM1100_1103874

DigiKey Part Number
1645-1040-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XM1100_1103874
Description
RF RCVR GPS 1.575GHZ MODULE
Customer Reference
Detailed Description
XM - AirPrime® RF Receiver GPS 1.575GHz -165dBm Castellation
Datasheet
 Datasheet
EDA/CAD Models
XM1100_1103874 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-165dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
27mA
Data Interface
UART
Memory Size
-
Antenna Connector
Castellation
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes