


HL7812_1105036 | |
---|---|
DigiKey Part Number | 1645-HL7812_1105036TR-ND - Tape & Reel (TR) 1645-HL7812_1105036CT-ND - Cut Tape (CT) 1645-HL7812_1105036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL7812_1105036 |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation GLONASS, GPRS, GPS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
EDA/CAD Models | HL7812_1105036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 1.1Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 86-BFLGA Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.151.98891 | kr.113,991.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.220.48000 | kr.220.48 |
10 | kr.192.75500 | kr.1,927.55 |
25 | kr.183.14240 | kr.4,578.56 |
100 | kr.169.96930 | kr.16,996.93 |
250 | kr.162.09228 | kr.40,523.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.260.35000 | kr.260.35 |
10 | kr.207.05900 | kr.2,070.59 |
25 | kr.191.29080 | kr.4,782.27 |
100 | kr.172.08060 | kr.17,208.06 |
250 | kr.161.94456 | kr.40,486.14 |
Unit Price without VAT: | kr.220.48000 |
---|---|
Unit Price with VAT: | kr.275.60000 |