Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104528 BX3105

DigiKey Part Number
1645-1104528BX3105TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1104528 BX3105
Description
RF TXRX MOD BT WIFI TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz ~ 2.485GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
DSSS, CCK, OFDM
Frequency
2.4GHz ~ 2.485GHz
Data Rate
150Mbps
Power - Output
18dBm
Sensitivity
-98dBm
Serial Interfaces
I2C, I2S, PWM, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
85mA
Current - Transmitting
225mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.