
1104528 BX3105 | |
|---|---|
DigiKey Part Number | 1645-1104528BX3105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1104528 BX3105 |
Description | RF TXRX MOD BT WIFI TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz ~ 2.485GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -98dBm |
Series | Serial Interfaces I2C, I2S, PWM, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Trace |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 85mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 225mA |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, CCK, OFDM | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 2.4GHz ~ 2.485GHz | Package / Case Module |
Data Rate 150Mbps | Base Product Number |

