


MANGOHRED_BASIC | |
|---|---|
DigiKey Part Number | 1788-1000-ND |
Manufacturer | |
Manufacturer Product Number | MANGOHRED_BASIC |
Description | EVAL BOARD MANGOH RED W/O MODULE |
Customer Reference | |
Detailed Description | AirPrime® Cellular Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless by Talon | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.703.05000 | kr.1,406.10 |
| Unit Price without VAT: | kr.703.05000 |
|---|---|
| Unit Price with VAT: | kr.878.81250 |













