
MC7421 Q-M2M-1104688 | |
|---|---|
DigiKey Part Number | 1719-MC7421Q-M2M-1104688-ND |
Manufacturer | |
Manufacturer Product Number | MC7421 Q-M2M-1104688 |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Galileo, GLONASS, GPS, HSPA+, LTE Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Data Rate 300Mbps |
Mfr | Serial Interfaces mPCIe, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Mounting Type Card Edge |
Part Status Active | Operating Temperature -30°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case Module |
RF Family/Standard Cellular, Navigation | Base Product Number |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.686.75000 | kr.686.75 |
| Unit Price without VAT: | kr.686.75000 |
|---|---|
| Unit Price with VAT: | kr.858.43750 |




