FX30S LTEM1 OCTAVE_1104666 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sierra Wireless AirLink
In Stock: 21
Unit Price: kr.1,752.47000
Datasheet
FX30S LTEM1 OCTAVE_1104666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX30S LTEM1 OCTAVE_1104666
Octave™, The All-in-One Edge-to-Cloud Solution for Connecting Industrial Assets

FX30S LTEM1 OCTAVE_1104666

DigiKey Part Number
1719-FX30SLTEM1OCTAVE_1104666-ND
Manufacturer
Manufacturer Product Number
FX30S LTEM1 OCTAVE_1104666
Description
GATEWAY IOT PROG ROW OCTAVE
Customer Reference
Detailed Description
LTE Cat M/2G (GSM, GPRS) Modbus RTU, CANopen®, Serial, RS-232/485, GPRS, GSM, LTE Gateway AT&T, Verizon Analog, Digital, Serial, RS-232, RS-485, DB9, UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
Modbus RTU, CANopen®, Serial, RS-232/485, GPRS, GSM, LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Analog, Digital, Serial, RS-232, RS-485, DB9, UART
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Programmable, Octave, C1D2
Voltage - Supply
4.75V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes