
52SA2AABA5 | |
|---|---|
DigiKey Part Number | 3473-52SA2AABA5-ND |
Manufacturer | |
Manufacturer Product Number | 52SA2AABA5 |
Description | SWITCH SELECT 2POS 6PST 60A 110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 6PST-3NO/3NC 60A (AC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A (AC) |
Manufacturer Siemens | Voltage Rating - AC 110 V |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Screw Terminal |
Circuit 6PST-3NO/3NC | Panel Cutout Dimensions Circular - 30.00mm Dia |
Number of Positions 2 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function On-Off, Off-On | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,759.10000 | kr.1,759.10 |
| Unit Price without VAT: | kr.1,759.10000 |
|---|---|
| Unit Price with VAT: | kr.2,198.87500 |

