
MTG0150E | |
|---|---|
DigiKey Part Number | 3473-MTG0150E-ND |
Manufacturer | |
Manufacturer Product Number | MTG0150E |
Description | PWR XFMR 150VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150VA Power Transformer 550V, 575V, 600V Primary 120V, 115V, 110V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 550V, 575V, 600V | |
Voltage - Secondary (Full Load) | 120V, 115V, 110V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 106.17mm L x 95.25mm W | |
Height - Seated (Max) | 83.06mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,626.75000 | kr.1,626.75 |
| Unit Price without VAT: | kr.1,626.75000 |
|---|---|
| Unit Price with VAT: | kr.2,033.43750 |

