1000VA Power Transformer 380V, 400V, 415V Primary 220V, 110V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1000I

DigiKey Part Number
3473-MT1000I-ND
Manufacturer
Manufacturer Product Number
MT1000I
Description
PWR XFMR 1000VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000VA Power Transformer 380V, 400V, 415V Primary 220V, 110V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Voltage - Primary
380V, 400V, 415V
Voltage - Secondary (Full Load)
220V, 110V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
1000VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
162.81mm L x 177.80mm W
Height - Seated (Max)
160.78mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,012.09000kr.5,012.09
Manufacturers Standard Package
Unit Price without VAT:kr.5,012.09000
Unit Price with VAT:kr.6,265.11250