150VA Power Transformer 208V, 230V, 460V Primary 115V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0150G

DigiKey Part Number
3473-MT0150G-ND
Manufacturer
Manufacturer Product Number
MT0150G
Description
PWR XFMR 150VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150VA Power Transformer 208V, 230V, 460V Primary 115V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Center Tap
No
Manufacturer
Siemens
Power - Max
150VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Terminal Block
Voltage - Primary
208V, 230V, 460V
Size / Dimension
115.32mm L x 95.25mm W
Voltage - Secondary (Full Load)
115V
Height - Seated (Max)
100.08mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,861.99000kr.1,861.99
10kr.1,671.22400kr.16,712.24
25kr.1,600.58640kr.40,014.66
Manufacturers Standard Package
Unit Price without VAT:kr.1,861.99000
Unit Price with VAT:kr.2,327.48750