Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN04E003277C | |
|---|---|
DigiKey Part Number | 3473-LEN04E003277C-ND |
Manufacturer | |
Manufacturer Product Number | LEN04E003277C |
Description | CONTACTOR,LTG,EH,N4X,100A,3NO,27 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 100 A 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Must Operate Voltage 235.5 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 277VAC | Operate Time 50 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 21 ms |
Contact Rating (Current) 100 A | Coil Power 326VA |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40IP32FL | Siemens | 0 | 3473-40IP32FL-ND | kr.52,089.63000 | Parametric Equivalent |
| 43IP32BL | Siemens | 0 | 3473-43IP32BL-ND | kr.67,931.20000 | Parametric Equivalent |
| 43IP32FL | Siemens | 0 | 3473-43IP32FL-ND | kr.106,244.45000 | Parametric Equivalent |
| LEN00E003277C | Siemens | 0 | 3473-LEN00E003277C-ND | kr.13,319.90000 | Parametric Equivalent |
| LEN01E003277C | Siemens | 0 | 3473-LEN01E003277C-ND | kr.13,231.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24,340.08000 | kr.24,340.08 |
| Unit Price without VAT: | kr.24,340.08000 |
|---|---|
| Unit Price with VAT: | kr.30,425.10000 |





