LEN04E003208C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.28,214.59000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.52,089.63000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.106,244.45000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.13,319.90000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.13,231.45000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.16,507.39000
Datasheet
Contactor 3PST-NO (3 Form A) 100 A 208VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEN04E003208C

DigiKey Part Number
3473-LEN04E003208C-ND
Manufacturer
Manufacturer Product Number
LEN04E003208C
Description
CONTACTOR,LTG,EH,N4X,100A,3NO,20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 100 A 208VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Must Operate Voltage
176.8 VAC
Mounting Type
Chassis Mount
Contact Material
Copper
Coil Voltage
208VAC
Operate Time
50 ms
Contact Form
3PST-NO (3 Form A)
Release Time
21 ms
Contact Rating (Current)
100 A
Coil Power
326VA
Switching Voltage
600VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40IP32BDSiemens03473-40IP32BD-NDkr.28,214.59000Parametric Equivalent
40IP32FDSiemens03473-40IP32FD-NDkr.52,089.63000Parametric Equivalent
43IP32FDSiemens03473-43IP32FD-NDkr.106,244.45000Parametric Equivalent
LEN00E003208CSiemens03473-LEN00E003208C-NDkr.13,319.90000Parametric Equivalent
LEN01E003208CSiemens03473-LEN01E003208C-NDkr.13,231.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.24,340.08000kr.24,340.08
Manufacturers Standard Package
Unit Price without VAT:kr.24,340.08000
Unit Price with VAT:kr.30,425.10000