Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN00C003024B | |
|---|---|
DigiKey Part Number | 3473-LEN00C003024B-ND |
Manufacturer | |
Manufacturer Product Number | LEN00C003024B |
Description | CONTACTOR,LTG,EH,OPEN,30A,3NO,24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 24VAC | Must Operate Voltage 20.4 VAC |
Contact Form 3PST-NO (3 Form A) | Coil Power 87VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C003024A | Siemens | 0 | 3473-LCE00C003024A-ND | kr.4,160.31000 | Parametric Equivalent |
| LCE01C003024A | Siemens | 0 | 3473-LCE01C003024A-ND | kr.5,463.56000 | Parametric Equivalent |
| LCE02C003024A | Siemens | 0 | 3473-LCE02C003024A-ND | kr.7,614.28000 | Parametric Equivalent |
| LEBV1C003024B | Siemens | 0 | 3473-LEBV1C003024B-ND | kr.13,965.82000 | Parametric Equivalent |
| LEN01C003024B | Siemens | 0 | 3473-LEN01C003024B-ND | kr.4,677.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,523.39000 | kr.3,523.39 |
| Unit Price without VAT: | kr.3,523.39000 |
|---|---|
| Unit Price with VAT: | kr.4,404.23750 |







