Parametric Equivalent

LCE00C303240A | |
|---|---|
DigiKey Part Number | 3473-LCE00C303240A-ND |
Manufacturer | |
Manufacturer Product Number | LCE00C303240A |
Description | CONTACTOR,LTG,EH,OPEN,30A,3NC,3N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor 6PST-3NO/3NC (3 Form A, 3 Form B) 30 A 230 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 230 ~ 240VAC | Contact Material Copper |
Contact Form 6PST-3NO/3NC (3 Form A, 3 Form B) | Coil Power 248VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE01C303240A | Siemens | 0 | 3473-LCE01C303240A-ND | kr.8,356.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,334.61000 | kr.6,334.61 |
| Unit Price without VAT: | kr.6,334.61000 |
|---|---|
| Unit Price with VAT: | kr.7,918.26250 |


