Parametric Equivalent

LCE00C209024A | |
|---|---|
DigiKey Part Number | 3473-LCE00C209024A-ND |
Manufacturer | |
Manufacturer Product Number | LCE00C209024A |
Description | CONTACTOR,LTG,EH,OPEN,30A,2NC,9N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 11PST-9NO/2NC (9 Form A, 2 Form B) 30 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 40°C |
Mounting Type Chassis Mount | Must Operate Voltage 20.4 VAC |
Coil Voltage 24VAC | Contact Material Copper |
Contact Form 11PST-9NO/2NC (9 Form A, 2 Form B) | Coil Power 248VA |
Contact Rating (Current) 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE01C209024A | Siemens | 0 | 3473-LCE01C209024A-ND | kr.13,044.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,895.47000 | kr.9,895.47 |
| Unit Price without VAT: | kr.9,895.47000 |
|---|---|
| Unit Price with VAT: | kr.12,369.33750 |


