RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 300Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57341FX000AB0

DigiKey Part Number
3473-6GK57341FX000AB0-ND
Manufacturer
Manufacturer Product Number
6GK57341FX000AB0
Description
SCALANCE W734-1 RJ45
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 300Mbps
Datasheet
 Datasheet
EDA/CAD Models
6GK57341FX000AB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Function
Access Point
Modulation or Protocol
802.11 a/b/g/h/n
Frequency
2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz
Applications
WLAN
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
300Mbps
Features
IP30
Voltage - Supply
19.2V, 28.8V, 48V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,974.10000kr.7,974.10
Manufacturers Standard Package
Unit Price without VAT:kr.7,974.10000
Unit Price with VAT:kr.9,967.62500