



3RT20251AK60 | |
|---|---|
DigiKey Part Number | 3473-3RT20251AK60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20251AK60 |
Description | CONTACTOR S0 16A 120VAC 1NO/1NC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 38 ms | |
Release Time | 16 ms | |
Coil Power | 68VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,102.34000 | kr.1,102.34 |
| 10 | kr.981.50800 | kr.9,815.08 |
| 25 | kr.937.12800 | kr.23,428.20 |
| 50 | kr.904.87780 | kr.45,243.89 |
| Unit Price without VAT: | kr.1,102.34000 |
|---|---|
| Unit Price with VAT: | kr.1,377.92500 |


