Network Switch - Unmanaged 4 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 4 Ports IP20
PROFINET for machine builders in design phase

6GK72771AA100AA0

DigiKey Part Number
3473-6GK72771AA100AA0-ND
Manufacturer
Manufacturer Product Number
6GK72771AA100AA0
Description
COMPACT SWITCH MODULE CSM 1277
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 4 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
6GK72771AA100AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
4
Copper Ports
4
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
19.2V ~ 28.8V
Ingress Protection
IP20
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,921.35000kr.1,921.35
10kr.1,739.66200kr.17,396.62
25kr.1,672.21400kr.41,805.35
Manufacturers Standard Package
Unit Price without VAT:kr.1,921.35000
Unit Price with VAT:kr.2,401.68750